描述
3-1971875-7 is a 15-position cap housing connector from the Power Triple Lock series, designed for wire-to-wire power applications. This connector features a 3-row matrix contact layout with 6 mm centerline pitch, crimp termination method, and is constructed from glass-filled PBT housing material. It operates at 600 VDC with an operating temperature range of -55°C to +105°C and meets UL 94V-0 flammability rating. The connector includes panel mount capability with latches for recommended panel thicknesses of 1-2 mm, a connector height of 31.15 mm, and row-to-row spacing of 8.1 mm. Ideal for power distribution and wire-to-wire interconnect applications requiring reliable high-voltage connections.
搜索关键词: 319718757
规格
常见问题
3-1971875-7 是否符合 RoHS 标准?
是的,3-1971875-7 符合 RoHS 标准。
3-1971875-7 的交货期是多少?
3-1971875-7 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 9,520
可立即发货
库存数量的起订量: 320
缺货数量的起订量: 320
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 80
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands