描述
31706 is a SOLISTRAND Budget series spade tongue terminal designed for reliable electrical connections in wire termination applications. This uninsulated terminal features a closed barrel type with straight orientation and tin plating, accommodating wire sizes from 2050 to 5180 CMA (16-14 AWG) and fitting #10 stud size with a stud diameter of 4.82 mm. Key dimensions include a product length of 17.4 mm, barrel inside diameter of 2.26 mm, and tongue thickness of 0.79 mm. The terminal is compatible with copper wire base material with tin plating and is EU RoHS and ELV compliant. Common applications include general-purpose electrical connections in automotive, industrial, and commercial wiring systems where cost-effective termination solutions are required.
搜索关键词: 31706
规格
常见问题
31706 是否已停产?
是的,Te Connectivity / Amp Brand 的 31706 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
31706 是否符合 RoHS 标准?
是的,31706 符合 RoHS 标准。
31706 的交货期是多少?
31706 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。
有存货: 1,200
可立即发货
最小订购数量: 550
English
中文 / 汉语
Deutsch
Español
Nederlands