help desk software
3-1658013-5 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

3-1658013-5

MSB0.80PL5ASY140DP,-,10,VCTY ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

3-1658013-5 is a MICTOR SB (Single Beam) high-speed board-to-board header connector designed for high-speed interconnection systems. This connector features a 0.8mm pitch surface mount tail configuration with a 5mm stacking height and 10µ" gold plating. The MICTOR SB design utilizes single beam signal contacts with a dedicated ground bar that provides low crosstalk and can serve as power pins carrying up to 9.5A per ground contact. It supports data rates up to 12 Gbps with characteristic impedance of 50 ohms/100 ohms and operates over a temperature range of -65°C to 125°C. Common applications include server/storage/switch systems, industrial PCs, automotive infotainment, industrial high-speed cameras, 5G infrastructure, and PON/GPON networks.

搜索关键词: 316580135

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
3-1658013-5
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
24
封装类型:
TRAY
组装工艺特性:
Pick and Place Cover
组装工艺特征材料:
Polyimide Film

常见问题

3-1658013-5 是否符合 RoHS 标准?

是的,3-1658013-5 符合 RoHS 标准。

3-1658013-5 的交货期是多少?

3-1658013-5 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 192

可立即发货

库存数量的起订量: 6

缺货数量的起订量: 6

工厂交货期 18 周

价格 (USD)

数量
单价
6
$63.81
25
$63.65
50
$63.50
100
$63.33
144
$63.18
288
$33.34
432
$22.93
576 +
$22.47