316533-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

316533-1

2.5 S.D.L HDR V STD 4P IN TUBE ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

316533-1 is a PCB mount header connector designed for vertical wire-to-board signal applications with 4 positions and a 2.5 mm centerline pitch. The connector features a fully shrouded nylon 6/6 GF housing with tin-plated brass contacts arranged in a single inline row, providing robust mechanical and electrical performance. Key technical characteristics include a maximum contact current rating of 3 A, operating voltage of 250 VDC, and an operating temperature range of -30°C to +105°C. The connector utilizes through-hole solder termination with kinked legs for PCB mounting and incorporates latch-based mating retention with polarization alignment. With a connector height of 9.8 mm and recommended PCB thickness of 1.6 mm, this connector is ideal for industrial control systems, instrumentation, and signal distribution applications requiring reliable, compact interconnections.

搜索关键词: 3165331

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
316533-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

316533-1 是否符合 RoHS 标准?

是的,316533-1 符合 RoHS 标准。

316533-1 的交货期是多少?

316533-1 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 12,730

发货 today, 输入设置值。

最小订购数量: 2500

工厂交货期 9 周

价格 (USD)

数量
单价
2,500
$0.0799
5,000
$0.0780
7,500
$0.0770
25,000
$0.0671
50,000
$0.0655
100,000
$0.0625
150,000 +
$0.0616