描述
The 3-1633078-7 is a shear depressor component manufactured by TE Connectivity for use in connector systems and mechanical actuation assemblies. This part is designed to function as a depressor mechanism that operates under shear loading conditions, commonly used in connector interfaces and assembly operations. The component is compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2, and EU REACH Regulation (EC) No. 1907/2006, ensuring environmental and regulatory compliance. It features low halogen content with Br, Cl, F levels below 900 ppm per homogenous material, and is free of BFR/CFR/PVC substances. This depressor is suitable for applications requiring reliable mechanical actuation in connector systems and industrial assembly processes where compliance with international environmental standards is required.
搜索关键词: 316330787
规格
常见问题
3-1633078-7 是否符合 RoHS 标准?
不,3-1633078-7 不符合 RoHS 标准。
3-1633078-7 的交货期是多少?
3-1633078-7 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
工厂交货期 5 周
English
中文 / 汉语
Deutsch
Español
Nederlands