描述
M39016/44-044P is a Type HMS electromagnetic relay designed for switching and control applications. The relay features a 36.0 VDC nominal coil voltage with 2640 ohms ± 10% coil resistance at +25°C, and operates reliably between 18.0 VDC and must release between 1.8 VDC minimum and 10.9 VDC maximum. Contact ratings are 2 amps at 28 VDC DC or 0.1 amp at 115 VAC resistive, with 0.5 amps at 28 VDC inductive capability supporting 100,000 operations. The relay is qualified for harsh environments with vibration tolerance from 10 CPS to 2500 CPS at 20 g's, shock resistance of 50 g's for 11 ms duration, and operates across a wide temperature range of -65°C to +125°C. With fast response times (6 ms maximum operate, 5 ms maximum release, and 2.5 ms contact stabilization), this relay is ideal for aerospace, military, and industrial control systems requiring reliable switching performance.
产品亮点:
- HMS Half-Size Relay Series
- Input Voltage = 36 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
- Non Polarized, Monostable Coil Magnetic System
搜索关键词: 316170392
规格
常见问题
3-1617039-2 是否符合 RoHS 标准?
是的,3-1617039-2 符合 RoHS 标准。
3-1617039-2 的交货期是多少?
3-1617039-2 的标准交货期约为 39 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands