描述
316062-1 is a double lock plate designed for use with Power Double Lock (PDL) connector plug and cap housings. This accessory ensures positive contact loading and helps prevent contact back-out in wire-to-wire and wire-to-board interconnect systems. The double lock plate is compatible with 3-position single-row and 6-position dual-row plug housings at 6.5 mm centerline spacing, as well as 2-position housings at 13.0 mm centerline spacing. The PDL connector system supports 26-16 AWG wire with insulation diameters from 1.3 mm to 3.1 mm and operates at a maximum temperature of 105°C. Common applications include household appliances, HVAC system controls, industrial controls, security systems, and gaming equipment where reliable discrete wire interconnection is required.
搜索关键词: 3160621
规格
常见问题
316062-1 是否符合 RoHS 标准?
是的,316062-1 符合 RoHS 标准。
316062-1 的交货期是多少?
316062-1 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 65,172
可立即发货
最小订购数量: 300
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 300
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands