描述
The 3-1579035-1 is an Anvil LiteAlum splice connector designed for joining electrical conductors with a 2.5 square millimeter cross-sectional area. This aluminum-based splice connector is engineered for reliable electrical connections in low-voltage distribution and wiring applications. The product is manufactured by TE Connectivity and complies with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, ensuring environmental and safety standards are met. It features low halogen content (Br, Cl, F, I < 900 ppm per homogeneous material) and is BFR/CFR/PVC free, making it suitable for applications requiring compliance with stringent environmental regulations. The splice connector is commonly used in electrical distribution systems, renewable energy installations, and industrial wiring where aluminum conductors need secure, compliant connections.
搜索关键词: 315790351
规格
常见问题
3-1579035-1 是否符合 RoHS 标准?
是的,3-1579035-1 符合 RoHS 标准。
3-1579035-1 的交货期是多少?
3-1579035-1 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 10
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands