3-1534796-3 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

3-1534796-3

AMP DUOPLUG MK2 CONNECTOR 3P ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The 3-1534796-3 is a 3-position female connector for the AMP DUO plug 2.5 Mark II IDC connector system manufactured by TE Connectivity. This fully loaded connector accommodates wire sizes of 0.22 mm² (7-strands, tin plated) and 0.35 mm² (12-strands, tin plated), with a maximum current carrying capacity of 6 A. The housing is constructed from PA 6 GF material rated UL 94 V-2, with phosphor bronze (CuSn) contacts finished in tin plating. The connector meets GWT 750°C (no flame) requirements per IEC 60695-2-11 and is designed for in-line mating technology without PCB locking. This connector is widely used in household appliances, small appliances, and heating systems where reliable, compact electrical connections are required.

搜索关键词: 315347963

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
3-1534796-3
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CZ
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
3850
封装类型:
TRAY

常见问题

3-1534796-3 是否符合 RoHS 标准?

是的,3-1534796-3 符合 RoHS 标准。

3-1534796-3 的交货期是多少?

3-1534796-3 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 10,530

发货 today, 输入设置值。

制造商库存: 46,200   可以发货 12/7/26

库存数量的起订量: 100

缺货数量的起订量: 3850

工厂交货期 14 周 可以发货 2/26/27  

价格 (USD)

数量
单价
100
$0.3733
1,000
$0.3724
2,500
$0.3715
3,850
$0.3705
7,700
$0.2280
11,550
$0.1805
15,400 +
$0.1769