描述
The T92P11A12-120 from TE Connectivity / P&B Brand is through hole mounting high power PCB relay with 2 form C (2 CO) contact arrangement, 120VAC coil voltage and 950 Ohms coil resistance. This dust protected plastic case relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC maximum switching voltage and PC pin termination. Operating temperature range is from -55°C to 65°C.
产品亮点:
- Relay Type = Power PCB/Panel Mount Relay
- Relay Style = PCB
- T92 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 A
搜索关键词: 313932118
规格
常见问题
3-1393211-8 是否符合 RoHS 标准?
是的,3-1393211-8 符合 RoHS 标准。
3-1393211-8 的交货期是多少?
3-1393211-8 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 3
可立即发货
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands