描述
3-1372335-6 is a clamping lever produced by TE Connectivity designed for mechanical fastening and assembly operations. The component is manufactured to comply with stringent environmental and regulatory standards, including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 requirements. The lever features low halogen content with Br, Cl, F levels below 900 ppm per homogenous material, and is free of BFR, CFR, and PVC substances. This clamping lever is suitable for applications requiring reliable mechanical clamping in industrial connectors, enclosures, and assembly fixtures where compliance with international environmental regulations is mandatory.
Search Keywords: 313723356
规格
有存货: 1
可立即发货
工厂交货期 9 周
English
Chinese
Spanish