3-1372157-8
Active Non-RoHS Compliant (Accessory Type) Tool ...
描述
The 3-1372157-8 is an anvil sleeve component produced by TE Connectivity, designed for use in connector and terminal assembly applications. This component is compliant with major environmental and safety regulations including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 Directive. The product is classified as low halogen with bromine, chlorine, fluorine, and iodine content below 900 ppm per homogenous material, and is free of BFR, CFR, and PVC. The anvil sleeve is suitable for applications requiring reliable electrical connections in industrial and consumer electronics where regulatory compliance and material safety are essential requirements.
搜索关键词: 313721578
规格
常见问题
3-1372157-8 是否符合 RoHS 标准?
是的,3-1372157-8 符合 RoHS 标准。
3-1372157-8 的交货期是多少?
3-1372157-8 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands