help desk software
292231-3 by te connectivity / amp brand
Image is representational - see mfr. specs

292231-3

TE Connectivity / AMP Brand

Header - Male Pin - 3 Position - 0.059" (1.50mm) Pitch - 50VAC - Detent Lock - Solder Termination - Surface Mount - Beige. ...

符合 RoHS 规定
Reel 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The 292231-3 from TE Connectivity / AMP Brand is surface mount header with male pin, 3 positions, 0.059" (1.50mm) pitch and solder termination. This header has detent lock and 50VAC voltage rating. The 292231-3 has brass contacts with tin finish and polyamide (PA), nylon, glass filled insulation. Operating temperature range is from -30°C to 105°C.

Search Keywords: 2922313

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
292231-3
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
Reel

有存货: 1,500

可立即发货

Minimum Order Quantity: 500

Multiple: 500

工厂交货期 6 周

数量
Unit Price
500
$0.2884
1,000
$0.2877
2,500
$0.2758
5,000
$0.2702
7,500
$0.2696
10,000
$0.2689
15,000
$0.2668
25,000 +
$0.2651
Please Note: Tariffs may apply for U.S. shipments