描述
2-880488-1 is a FASTON 187 crimp terminal receptacle housing designed for single-position wire-to-board and wire-to-wire connections. The housing is constructed from polyamide material with a natural color finish and features straight terminal orientation with polarization-based mating alignment for secure connections. It measures 19.9 mm in length and 7.1 mm in width, with a cable-mount (free-hanging) connector mounting type and operates reliably across a temperature range of -40°C to 105°C. The product meets UL 94V-2 flammability rating and is compliant with EU RoHS and ELV directives, making it suitable for automotive, industrial, and consumer electronics applications requiring reliable crimp terminal connections.
搜索关键词: 28804881
规格
常见问题
2-880488-1 是否符合 RoHS 标准?
是的,2-880488-1 符合 RoHS 标准。
2-880488-1 的交货期是多少?
2-880488-1 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 54,578
可立即发货
库存数量的起订量: 500
缺货数量的起订量: 28000
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands