help desk software
2842168-6 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2842168-6

The 2842168-6 is a 6-position, 2-row, right-angle, partially shrouded PCB mount header for board-to-board signal applications. ...

查看数据表 询问数据表
符合 RoHS
Tube 包装
附件
请求编程报价
合规证书

描述

The 2842168-6 is a 6-position, dual-row, right-angle PCB mount header from the AMPMODU 2 mm series, designed for board-to-board signal connections. It features a 2 mm centerline pitch, through-hole solder termination, and brass contacts with 0.76 µm gold plating in the mating area for reliable connectivity. This header is rated for a maximum current of 2 A, an operating voltage of 125 VAC, and can withstand a dielectric voltage of up to 500 VAC. Housed in a black, high-temperature PA 9T GF material, it operates reliably across a temperature range of -40°C to 125°C, making it suitable for various signal circuit applications requiring a robust board-mounted connector.

搜索关键词: 28421686

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2842168-6
计量单位:
每 Each
RoHS:
Yes
HTS:
3923500000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
71
封装类型:
Tube
组装工艺特性:
Without Pick and Place Cover
认证机构/标准:
UL
认可标准:
UL E28476

常见问题

2842168-6 是否符合 RoHS 标准?

是的,2842168-6 符合 RoHS 标准。

2842168-6 的交货期是多少?

2842168-6 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 1065

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 71

工厂交货期 15 周

价格 (USD)

数量
单价
1,065
$3.68
2,130
$1.95
3,195
$1.37
4,260 +
$1.35