描述
282842-3 is a Euro Style terminal block connector designed for PCB mounting applications. This connector is part of TE Connectivity's Euro Style terminal block family, which features various wire termination methods including rising cage clamp, wire protector, spring, IDC, and crimp snap options. The terminal blocks are stackable end-to-end without loss of centerline spacing and feature built-in interlocks on the housings for ease of assembly. High temperature and IR reflow compatible versions are available, and all blocks are supplied with open screws for faster connection times. Common applications include industrial controls and general PCB interconnection where reliable wire-to-board connections are required.
搜索关键词: 2828423
规格
常见问题
282842-3 是否符合 RoHS 标准?
是的,282842-3 符合 RoHS 标准。
282842-3 的交货期是多少?
282842-3 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 1,200
可立即发货
制造商库存: 1,800 可以发货 12/7/26
最小订购数量: 150
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 150
工厂交货期 9 周 可以发货 1/25/27
English
中文 / 汉语
Deutsch
Español
Nederlands