277155-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

277155-1

Ring Tongue Terminal 2-4AWG 58.42mm 12.5mm Tin ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

277155-1 is a COPALUM sealed single hole ring tongue terminal designed for reliable aluminum-to-copper wire connections. This terminal is part of the COPALUM series from TE Connectivity/AMP, featuring a 4 AWG wire size with circular mils of 67872 and insulation diameter range of 8.64-7.65 mm. The terminal has a 3/8 inch stud size with tongue thickness of 2.96 mm (nominal 0.093 inch), and dimensions including H Max of 8.81 mm, H Min of 6.020 mm, W of 17.15 mm, and W Min of 13.72 mm. With a weight of 33.5 grams, this terminal is ideal for power distribution and electrical connection applications requiring sealed, corrosion-resistant terminations.

产品亮点:

  • Terminal Style = Straight
  • Terminate To Aluminum Wire, Terminate To Copper Wire
  • Stud Size = 1/4 [M6]
  • 1 Holes
  • Wire Size (AWG or CM) Aluminum = 2 [35.0²]

搜索关键词: 2771551

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
277155-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25
封装类型:
BOX

常见问题

277155-1 是否符合 RoHS 标准?

是的,277155-1 符合 RoHS 标准。

277155-1 的交货期是多少?

277155-1 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。

有存货: 72

可立即发货

工厂交货期 32 周

价格 (USD)

数量
单价
1
$786.54
5
$784.58
10
$782.62
13
$780.66
25
$414.67
38
$278.55
50 +
$272.98

工具/3D模型

产品指南