2446155-1
High Density BNC R/A PCB Jack, Bulkhead, Thru Hole, 50 Ohm ...
描述
2446155-1 is a high-density BNC right-angle PCB jack designed for compact video transmission systems and broadcast applications. This bulkhead-mount connector features thru-hole termination with 50 Ohm impedance and operates over a DC-12 GHz frequency range. The connector is 51% smaller than standard BNC connectors and 39% smaller than mini-BNC connectors, enabling up to 4x the panel density of traditional BNC connectors. It incorporates a quarter-turn bayonet-style coupling design with a locking feature for secure connections. Optimized for 12G-SDI broadcast video solutions and designed for CoaXPress 2.0 and SMPTE ST 2082 standards, this connector is ideal for surveillance systems, broadcast equipment, instrumentation, and industrial machine vision applications.
搜索关键词: 24461551
规格
常见问题
2446155-1 是否符合 RoHS 标准?
是的,2446155-1 符合 RoHS 标准。
2446155-1 的交货期是多少?
2446155-1 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 814
可立即发货
库存数量的起订量: 250
缺货数量的起订量: 250
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands