2416050-2
TE Connectivity / AMP BrandThe 2416050-2 is a non-illuminated, panel-mount emergency stop pushbutton switch with two normally closed (NC) contacts. ...
描述
The 2416050-2 is a non-illuminated emergency stop switch from the TE Connectivity ALCOSWITCH PBES22 series. This model features a red, push-lock actuator with a pull/turn reset mechanism and is configured with two normally closed (NC) contact blocks. It is designed for durability with a rated mechanical and electrical life of over 100,000 operations and has a rated insulation voltage of 600V. The switch offers IP65 protection for the front of the panel, making it suitable for industrial environments, and operates in temperatures ranging from -25°C to +70°C. With easy-to-terminate screw terminals and compliance with IEC 60947-5-5, it is ideal for safety circuits in machinery and control systems.
Search Keywords: 24160502
规格
有存货: 50
可立即发货
Minimum Order Quantity: 10
Multiple: 10
工厂交货期 21 周
English
Chinese
Spanish