2387127-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2387127-1

FL RPT CONN CA,STD,SER 1,23-24, L 0.5M ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

2387127-1 is a Circular Plastic Connector (CPC) square flange receptacle connector cable assembly from TE Connectivity's Series 2 product line. This rugged, cost-effective cable assembly features a size 23 shell with 24 contacts, utilizing heat resistant thermoplastic housings and copper alloy contacts with gold over palladium-nickel over nickel plating in the mating area and tin over nickel plating in the wire crimp area. The connector operates over a temperature range of -55°C to 105°C and supports up to 500 mating cycles with gold or silver contacts. Common applications include industrial machinery, control cabinets, rail and transit systems, HVAC equipment, and communication equipment where reliable power input and output connections are required.

搜索关键词: 23871271

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2387127-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10
封装类型:
BAG

常见问题

2387127-1 是否符合 RoHS 标准?

是的,2387127-1 符合 RoHS 标准。

2387127-1 的交货期是多少?

2387127-1 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 188

可立即发货

缺货数量的起订量: 50

工厂交货期 12 周

价格 (USD)

数量
单价
1
$110.08
10
$109.81
25
$109.53
50
$109.26
100
$57.67
150
$39.66
200 +
$38.86