help desk software
2381880-7 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2381880-7

PBES16 28 INCA 48V AC/DC 25mA 000 1NC ...

查看数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 2381880-7 is an illuminated PBES16 series pushbutton emergency stop switch designed for ruggedized industrial applications. This switch features an incandescent lamp rated for 48V AC/DC operation at 25mA, providing visual indication during emergency stop activation. The device meets IEC 60947-5-1 and IEC 60947-5-5 standards with an IP65 rating for harsh environment resistance, a 16mm mounting hole for simple installation, and a high actuation force of 20N to prevent accidental activation. Key specifications include mechanical life exceeding 100,000 operations, electrical life exceeding 50,000 operations, operating temperature range from -25°C to +55°C (or -25°C to +70°C without lamp), and contact resistance of 50mO or less. The switch supports solder-to-wire or quick-connect Faston terminal terminations with gold plating for reliable connectivity. This emergency stop switch is ideal for control panels, machinery safety systems, and industrial equipment requiring dependable emergency shutdown capability with visual feedback.

搜索关键词: 23818807

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2381880-7
别名/又称:
PBES16L1KR
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509033
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
BOX
驱动器颜色:
Red
IP等级:
IP65

常见问题

2381880-7 是否符合 RoHS 标准?

是的,2381880-7 符合 RoHS 标准。

2381880-7 的交货期是多少?

2381880-7 的标准交货期约为 25 天。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 13

工厂交货期 25 周

价格 (USD)

数量
单价
13
$57.14
25
$36.57
38
$28.57
50 +
$28.00