描述
2363696-5 is a low-profile multi-function puck antenna designed for M2M and IoT applications, supporting cellular (698-960/1710-3800 MHz), WLAN/Wi-Fi (2400-2485/4900-6000 MHz), and GPS/GNSS (1562-1612 MHz) frequency bands. The antenna features a compact design with a height of 22.5 mm and diameter of 80 mm, with an IP66 ingress protection rating for robust outdoor deployment. It includes three RG174 cables (2 m length each) with SMA plug terminations for cellular, Wi-Fi, and GPS/GNSS connections. The cellular element provides 0 dBi gain at 698-960 MHz and 2 dBi at 1710-3800 MHz, while the WLAN element offers 4 dBi gain at 2.4 GHz, and the GPS/GNSS element includes a 26 dB LNA. This antenna is ideal for low clearance deployment locations requiring multi-band connectivity in industrial, transportation, and smart city applications.
搜索关键词: 23636965
规格
常见问题
2363696-5 是否符合 RoHS 标准?
是的,2363696-5 符合 RoHS 标准。
2363696-5 的交货期是多少?
2363696-5 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
有存货: 12,985
发货 today, 输入设置值。
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands