描述
2352105-1 is a QSFP28/56 cage assembly designed for high-speed pluggable I/O connector applications. This single-port cage assembly features a custom heat sink with anodized black finish and supports a maximum data rate of 56 Gb/s, making it suitable for demanding high-speed interconnect requirements. The cage is constructed from nickel silver material with press-fit through-hole termination to PCB, and includes internal/external EMI springs for signal integrity. It operates reliably across a temperature range of -40°C to +85°C and is compliant with UL 94V-0 flammability standards. This cage assembly is commonly used in data center networking equipment, high-performance computing systems, and telecommunications infrastructure where reliable high-speed signal transmission is critical.
搜索关键词: 23521051
规格
常见问题
2352105-1 是否符合 RoHS 标准?
是的,2352105-1 符合 RoHS 标准。
2352105-1 的交货期是多少?
2352105-1 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 114
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 5
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands