2350278-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2350278-2

MINI IO CONN Cat5e FI 2x2 AWG22 T II ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

2350278-2 is a shielded Industrial Mini I/O plug connector designed for cable-to-board and cable-to-cable connectivity in industrial environments. It features an 8-position configuration with 4 loaded positions, a high contact density design, and Cat 5e performance category for reliable data transmission. The connector has a 1.27 mm pitch, PA 4T GF30 housing material, stainless steel shielding, and supports a maximum contact current rating of 0.5 A. With an operating temperature range of -40°C to +105°C and keyed mating alignment, this connector is ideal for industrial automation, factory networking, and harsh environment applications requiring robust and reliable connections.

搜索关键词: 23502782

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2350278-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BOX

常见问题

2350278-2 是否符合 RoHS 标准?

是的,2350278-2 符合 RoHS 标准。

2350278-2 的交货期是多少?

2350278-2 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 2,155

可立即发货

库存数量的起订量: 4

缺货数量的起订量: 4

工厂交货期 18 周

价格 (USD)

数量
单价
4
$74.34
10
$74.15
25
$73.96
36
$73.78
72
$39.06
108
$27.49
144 +
$26.94