描述
2347721-8 is a zSFP+ Stacked (SFP56) cage assembly with integrated connector designed for high-speed pluggable I/O signal applications. The assembly features a stacked cage type with 12 ports arranged in a 2 x 6 matrix configuration across 20 total positions, and operates at a maximum data rate of 56 Gb/s. It incorporates a 0.6 mm centerline pitch, integrated lightpipe, and internal/external EMI springs for signal integrity. The connector supports both through-hole press-fit and solder termination methods to PCB, with an operating temperature range of -55°C to +105°C, ensuring reliable performance across demanding environments. This cage assembly is ideal for data center, telecommunications, and high-speed networking applications requiring compact, multi-port signal connectivity with excellent EMI containment.
搜索关键词: 23477218
规格
常见问题
2347721-8 是否符合 RoHS 标准?
是的,2347721-8 符合 RoHS 标准。
2347721-8 的交货期是多少?
2347721-8 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 47
发货 today, 输入设置值。
缺货数量的起订量: 7
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands