2342934-2
The 2342934-2 is a 1x1 QSFP-DD surface-mount cage assembly with a ZIP Fin heat sink, designed for 400G pluggable I/O solutions. ...
描述
The 2342934-2 is a 1x1 QSFP-DD (quad small form-factor pluggable double density) cage assembly designed for high-speed 400G pluggable I/O applications. It features a surface-mount (SMT) design with a single port, a SAN-type ZIP Fin heat sink, and is belly-to-belly compatible for high-density configurations. The assembly supports an eight-lane electrical interface capable of 28 Gbps NRZ or 56 Gbps PAM-4, achieving up to 400 Gbps aggregate per port, and includes an option for a right-side dual light pipe. With a proprietary heat sink design optimized for 15-18W applications, this cage assembly provides superior thermal and signal integrity performance. It is ideal for use in demanding environments such as data centers, servers, switches, and high-performance computing.
搜索关键词: 23429342
规格
常见问题
2342934-2 是否符合 RoHS 标准?
是的,2342934-2 符合 RoHS 标准。
2342934-2 的交货期是多少?
2342934-2 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 78
可立即发货
库存数量的起订量: 6
缺货数量的起订量: 6
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands