描述
2342892-1 is a 1x6 QSFP-DD cage connector assembly designed for high-speed 400G pluggable I/O solutions in data center and high-performance computing environments. The connector features an eight-lane electrical interface capable of supporting 56 Gbps PAM-4 data rates to achieve 400 Gbps aggregate throughput per port, with backwards compatibility for existing QSFP modules. The assembly includes a proprietary heatsink design optimized for thermal performance in 15–18W applications, available in multiple heatsink height configurations (PCI: 4.2 mm heatsink height / 13.7 mm total height; SAN: 6.5 mm heatsink height / 16 mm total height; NET: 13.5 mm heatsink height / 23 mm total height) and supports 1, 2, and 4 lightpipe configurations. This connector is ideal for servers, switches, routers, and data center infrastructure requiring high-density, thermally efficient interconnects with superior signal integrity.
搜索关键词: 23428921
规格
常见问题
2342892-1 是否符合 RoHS 标准?
是的,2342892-1 符合 RoHS 标准。
2342892-1 的交货期是多少?
2342892-1 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 16
可立即发货
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands