help desk software
2334614-3 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2334614-3

Connector Accessories Cover Straight Polybutylene Terephthalate Red Bag/Box ...

查看数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

2334614-3 is a Power Versa-Lock 5.0 rectangular connector cover designed for wire-to-wire power and signal applications. This sealable cover accommodates 3 positions with a 5 mm (0.197 in) centerline pitch and is constructed from glass-filled PBT material in red color. The cover operates reliably across a temperature range of -30°C to +140°C and meets UL 94V-0 flammability standards, ensuring robust protection in demanding environments. It is compatible with cap housings, plug housings, and sealed contacts, making it ideal for industrial power distribution, automotive systems, and other applications requiring protected wire-to-wire connections.

搜索关键词: 23346143

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2334614-3
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
2000
封装类型:
BAG
类型:
Cover3365
尺寸:
19.82 x 10.1 x 7.063362mm
工作温度:
-30 to 140 °C

常见问题

2334614-3 是否符合 RoHS 标准?

是的,2334614-3 符合 RoHS 标准。

2334614-3 的交货期是多少?

2334614-3 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 16,000

发货 today, 输入设置值。

最小订购数量: 2000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 2000

工厂交货期 17 周

价格 (USD)

数量
单价
2,000
$0.1320
4,000
$0.1248
6,000
$0.1245
8,000
$0.1242
26,000
$0.1239
50,000
$0.1236
100,000
$0.1232
150,000 +
$0.1229