2331928-6 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2331928-6

SCL 1.0 HDR DRVT USP 012 SMT G1 TBK ...

查看数据表 询问数据表
符合 RoHS
TUBE 包装
附件
请求编程报价
合规证书

描述

The 2331928-6 is an AMPMODU Small Centerline connector designed for high-density interconnection in automated assembly environments. It features a 1.0 mm centerline pitch with dual-beam receptacle contact design, vertical surface-mount orientation, and double-row configuration, providing 85% space savings compared to standard 2.54 mm pitch connectors. The connector is housed in high-temperature liquid crystal polymer (LCP) material with dual-entry receptacle design and supports reflow soldering up to 260°C, making it suitable for automated pick-and-place assembly with tape and reel packaging. With a maximum current rating of 1A per contact, operating voltage of 30VAC, and dielectric withstanding voltage of 300VAC, it maintains reliable signal transfer even in severe shock and vibration environments. The product is ideal for industrial controls, building automation, servo drives, PLCs, robotics, and telecommunications equipment where compact, reliable interconnection is required.

搜索关键词: 23319286

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2331928-6
别名/又称:
1MM-HU-D06-VS-00-F-TBP
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
80
封装类型:
TUBE

常见问题

2331928-6 是否符合 RoHS 标准?

是的,2331928-6 符合 RoHS 标准。

2331928-6 的交货期是多少?

2331928-6 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 1,680

可立即发货

库存数量的起订量: 80

缺货数量的起订量: 80

工厂交货期 18 周

价格 (USD)

数量
单价
80
$6.39
100
$6.38
250
$6.36
420
$6.35
840
$3.36
1,260
$2.36
1,680 +
$2.32