help desk software
2331411-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2331411-1

DET SW4.2X3.6X1.2 JB VERT.(UP) NO AG RL ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

2331411-1 is a JJD series detector switch from TE Connectivity designed for signal switching in electronic devices across automotive, instrumentation, telecommunications, and white goods applications. This compact switch features a 4.2 x 3.6 mm body size with vertical uplift orientation, J-bend mounting configuration, and normally open (NO) circuit topology without guiding posts. The switch operates with a contact rating of 50 µA at 3 VDC minimum and 10 mA at 5 VDC maximum, delivering an operating force of 40 gF maximum with 60° travel and 50,000 cycle operating life. It maintains reliable performance across an operating temperature range of -10°C to 60°C and features RoHS compliance with halogen and lead-free construction. The detector switch is ideal for safety control devices, heat energy regulators, and consumer electronics requiring sharp detection feeling and compact form factor.

搜索关键词: 23314111

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2331411-1
别名/又称:
JJDVUUJ305NONMRTR
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
3600
封装类型:
REEL
致动器样式:
Lever (Top Actuated)

常见问题

2331411-1 是否符合 RoHS 标准?

是的,2331411-1 符合 RoHS 标准。

2331411-1 的交货期是多少?

2331411-1 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 3,596

发货 today, 输入设置值。

您可以购买所有有库存数量的 3,596

仅库存批次: 3596

库存数量的起订量: 3600

缺货数量的起订量: 3600

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 3600

工厂交货期 19 周

价格 (USD)

数量
单价
1
$1.177
3,600 +
$1.070