help desk software
2331405-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2331405-1

DET SW5.5X4.7X2.0 GW HORZ.(L) NO AG RL ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

2331405-1 is a JJJ Series detector switch from TE Connectivity designed for signal detection in electronic devices. This horizontal left stem switch features an ungrounded configuration with gull-winged surface mount design and a 2.00mm height profile. Key electrical specifications include a contact rating of 50mA at 20VDC, contact resistance of 1O maximum, insulation resistance of 100MO minimum, and dielectric strength of 100VAC for 1 minute. The switch offers an operating force of 50gF maximum, 2.15mm travel, and is rated for 100,000 cycles of operating life. It features a metal cover with silver-plated terminals and is suitable for automotive, white goods, telecommunications, and close/open detection applications.

搜索关键词: 23314051

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2331405-1
别名/又称:
JJJHLUG200NOPMRTR
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
3000
封装类型:
REEL
致动器样式:
Side

常见问题

2331405-1 是否符合 RoHS 标准?

是的,2331405-1 符合 RoHS 标准。

2331405-1 的交货期是多少?

2331405-1 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 750

工厂交货期 19 周

价格 (USD)

数量
单价
750
$0.8787
1,500
$0.5408
2,250
$0.4281
3,000 +
$0.4195