2329908-1
The 2329908-1 is a Power Versa-Lock tab terminal with an integrated wire seal, designed for 18-20 AWG stranded copper wire. ...
描述
The 2329908-1 is a Power Versa-Lock tab terminal from TE Connectivity, engineered for secure wire-to-board or wire-to-wire power connections. This terminal is specifically designed for 18-20 AWG stranded copper wire and accommodates an insulation diameter range of 1.7mm to 2.8mm. Constructed from brass with a pre-plated tin finish, it has a standard temperature rating of 105°C. Supplied continuously on reels for efficient manufacturing, it is ideal for applications requiring a reliable and sealed electrical termination.
搜索关键词: 23299081
规格
常见问题
2329908-1 是否符合 RoHS 标准?
是的,2329908-1 符合 RoHS 标准。
2329908-1 的交货期是多少?
2329908-1 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
30,000
可以发货 2/15/27
最小订购数量: 5000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5000
工厂交货期 25 周
English
中文 / 汉语
Deutsch
Español
Nederlands