help desk software
2327810-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2327810-1

The 2327810-1 is a 25-position, 90-degree cable exit cover designed for the LEAVYSEAL series of automotive connectors. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 2327810-1 is a black, 25-position cable exit cover for the LEAVYSEAL connector system. Constructed from durable, glass-filled polyamide (PA GF), it features a 90° cable exit angle and is designed to accommodate a cable bundle diameter of 26 mm. This component is engineered to perform reliably in a wide operating temperature range from -40°C to 140°C and meets the UL 94V-0 flammability standard. As a serviceable accessory without integrated strain relief, it provides essential protection for cable terminations in various automotive applications.

搜索关键词: 23278101

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2327810-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
300
封装类型:
BOX

常见问题

2327810-1 是否符合 RoHS 标准?

是的,2327810-1 符合 RoHS 标准。

2327810-1 的交货期是多少?

2327810-1 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 205

可立即发货

库存数量的起订量: 50

缺货数量的起订量: 50

工厂交货期 13 周

价格 (USD)

数量
单价
50
$3.84
75
$3.83
150
$2.87
225
$2.68
300 +
$2.62