2-32562-3 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2-32562-3

The 2-32562-3 is a pre-insulated, red, flanged spade tongue terminal for solderless termination of 22-16 AWG wire. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 2-32562-3 is a PIDG (Pre-Insulated Diamond Grip) flanged spade tongue terminal designed for reliable, solderless connections. It accommodates a wire size range of 22-16 AWG, fits a #10 stud, and is constructed from tin-plated copper for high conductivity and corrosion resistance. The terminal features a red nylon insulation sleeve, rated for 105°C, which provides high dielectric strength and is color-coded for easy identification. A funnel entry barrel allows for easy wire insertion, and internal serrations ensure maximum contact and tensile strength, making it ideal for applications ranging from control circuits to heavy-duty power wiring.

产品亮点:

  • Terminal Shape = Spade Tongue, Flanged
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire

搜索关键词: 2325623

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2-32562-3
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
5000
封装类型:
BOX

常见问题

2-32562-3 是否符合 RoHS 标准?

是的,2-32562-3 符合 RoHS 标准。

2-32562-3 的交货期是多少?

2-32562-3 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 10,500

可立即发货

最小订购数量: 100

工厂交货期 16 周

价格 (USD)

数量
单价
100
$0.4371
500
$0.3271
1,000
$0.3206
2,500
$0.3143
5,000
$0.3112
10,000
$0.2985
15,000
$0.2978
25,000 +
$0.2766