2325349-1
The 2325349-1 is a 1x1 position, blue silicone rubber gang seal for the Power Versa-Lock connector system. ...
描述
The 2325349-1 is a single-position gang seal designed for use with the Power Versa-Lock connector family. It is manufactured from an inherently lubricated, blue silicone rubber material to provide environmental protection. This seal is specifically engineered to accommodate wires with an insulation outer diameter ranging from 2.45 mm to 3.60 mm. Its primary function is to seal the connector interface, safeguarding the electrical contacts from moisture and other contaminants, thereby ensuring a reliable and durable connection in various applications.
搜索关键词: 23253491
规格
常见问题
2325349-1 是否符合 RoHS 标准?
是的,2325349-1 符合 RoHS 标准。
2325349-1 的交货期是多少?
2325349-1 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 13,010
发货 today, 输入设置值。
库存数量的起订量: 500
缺货数量的起订量: 3000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 500
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands