2322421-6
M12 A-M-8 CAB ASS (PLG-PLG) 3.5 M CAT 7 ...
描述
2322421-6 is a pre-assembled M12 cable assembly designed for high-speed data transmission in heavy industrial environments. It features A8-Male straight connectors on both ends with A-coding, utilizing TE CAT7 cable with 4 individually shielded pairs and 24 AWG cross section. The assembly supports data speeds up to 1 Gb/s with a cable length of 3.5m, and is rated for 2A current at 30V operational voltage with IP67 protection. Compliant with EN61373 Cat1 Class B for shock and vibration resistance and EN45545-2 HL3 for fire and smoke characteristics, this cable assembly is ideal for public transportation and industrial applications requiring reliable, high-speed connectivity.
搜索关键词: 23224216
规格
常见问题
2322421-6 是否已停产?
是的,Te Connectivity / Amp Brand 的 2322421-6 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
2322421-6 是否符合 RoHS 标准?
是的,2322421-6 符合 RoHS 标准。
2322421-6 的交货期是多少?
2322421-6 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 17
可立即发货
English
中文 / 汉语
Deutsch
Español
Nederlands