描述
2321922-5 is a rear wire seal component designed for 5-pin 2.5mm sealed signal double lock connectors, providing secondary locking safety combined with IP67-rated sealing protection. This component is engineered to accept 26-22 AWG wire and supports a maximum current rating of 3 amps per line with a 250 VAC voltage rating. The seal meets global industry safety standards including UL94-VO and Glow Wire Test (750°C, no flame) certification. The rear wire seal is essential for maintaining reliable performance in water-related or high-humidity environments, ensuring robust sealing integrity in sealed connector assemblies used across appliance and industrial applications.
搜索关键词: 23219225
规格
常见问题
2321922-5 是否符合 RoHS 标准?
是的,2321922-5 符合 RoHS 标准。
2321922-5 的交货期是多少?
2321922-5 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 32,000
可立即发货
最小订购数量: 2000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 2000
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands