2320933-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2320933-1

3POS,AMPSEAL 16,SOC HSG ASSY,SLD,COD 1 ...

查看数据表 询问数据表
符合 RoHS
TUBE 包装
附件
请求编程报价
合规证书

描述

2320933-1 is a 3-position automotive housing for female terminals in the AMPSEAL 16 connector system, designed for wire-to-wire applications at 12V nominal voltage. The housing features a rectangular shape with a 4.5 mm centerline pitch, glass-filled PBT material construction, and integrated primary locking features with terminal position assurance. It operates across a wide temperature range of -40°C to +150°C, supports 250 VDC operating voltage, and achieves IP67 sealing rating with UL 94V-0 flammability compliance. The connector is keyed (Code A) with 1.6 mm socket contacts, cable-mounted with 180° cable exit angle, and is commonly used in automotive electrical systems requiring robust, sealed connections for harsh environments.

搜索关键词: 23209331

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2320933-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
22
封装类型:
TUBE

常见问题

2320933-1 是否符合 RoHS 标准?

是的,2320933-1 符合 RoHS 标准。

2320933-1 的交货期是多少?

2320933-1 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 388

可立即发货

库存数量的起订量: 22

缺货数量的起订量: 132

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 22

工厂交货期 13 周

价格 (USD)

数量
单价
22
$5.15
66
$5.14
110
$5.13
132
$5.12
264
$3.15
396
$2.49
528 +
$2.44