2-320861-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2-320861-1

The 2-320861-1 is a pre-insulated flanged spade tongue terminal designed for solderless termination of 16-14 AWG wire onto a #6 (M3.5) stud. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 2-320861-1 is a PIDG (Pre-Insulated Diamond Grip) flanged spade tongue terminal used for creating reliable, solderless electrical connections. It accommodates a wire size range of 16-14 AWG (1.04-2.62 mm²) and is designed for a #6 (M3.5) stud. The terminal features a tin-plated copper body with a blue nylon insulation sleeve, which is color-coded for easy wire size identification and supports a maximum wire insulation diameter of 0.170 inches (4.32 mm). The funnel entry design allows for easy wire insertion, while serrations inside the barrel provide excellent contact and tensile strength. These features ensure reliable performance in applications ranging from control circuits to power wiring.

产品亮点:

  • Terminal Shape = Spade Tongue, Flanged
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire

搜索关键词: 23208611

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2-320861-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
5000
封装类型:
BOX

常见问题

2-320861-1 是否符合 RoHS 标准?

是的,2-320861-1 符合 RoHS 标准。

2-320861-1 的交货期是多少?

2-320861-1 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 24,341

可立即发货

最小订购数量: 50

工厂交货期 16 周

价格 (USD)

数量
单价
50
$0.6389
500
$0.5551
1,000
$0.4602
2,500
$0.4263
5,000
$0.3971
10,000
$0.3785
15,000
$0.3776
25,000 +
$0.3766