描述
2-320564-2 is a closed ring tongue terminal designed for reliable electrical terminations in wire-to-stud connections. This PIDG series terminal features a 14 AWG wire size (4234 CMA), 3/8 stud size with 9.53 mm stud diameter, and a closed barrel design with straight orientation. The terminal is tin plated, partially insulated with a green stripe color, and rated for 300 V with an operating temperature range of 0–105°C. It is government qualified (Military Part Class I) and compliant with EU RoHS and REACH regulations, making it suitable for industrial, automotive, and aerospace applications requiring dependable crimp connections.
搜索关键词: 23205642
规格
常见问题
2-320564-2 是否符合 RoHS 标准?
是的,2-320564-2 符合 RoHS 标准。
2-320564-2 的交货期是多少?
2-320564-2 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。
有存货: 6,658
可立即发货
最小订购数量: 25
工厂交货期 30 周
English
中文 / 汉语
Deutsch
Español
Nederlands