描述
2314846-6 is a double row vertical dual entry SMT board-to-board receptacle from the TE Connectivity AMPMODU 2mm series. It features a 2.00mm centerline pitch with dual beam phosphor bronze contacts and 0.76µm (30µ") gold plating for reliable signal transfer. The receptacle is housed in high-temperature-resistant liquid crystal polymer (LCP) plastic rated UL 94V0 and supports operating temperatures from -40°C to 125°C. With a current rating of 2A maximum and operating voltage of 125VDC, this component is suitable for industrial applications including PLCs, servo drives, industrial controls, and instrumentation equipment.
搜索关键词: 23148466
规格
常见问题
2314846-6 是否符合 RoHS 标准?
是的,2314846-6 符合 RoHS 标准。
2314846-6 的交货期是多少?
2314846-6 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 4,102
可立即发货
库存数量的起订量: 25
缺货数量的起订量: 1125
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 90
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands