help desk software
2309410-4 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2309410-4

DDR4 SODIMM 260P 5.2H RVS ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

2309410-4 is a DDR4 Small Outline (SO) DIMM socket connector designed for memory module applications with right-angle module orientation. The connector features a compact 5.2 mm stack height and supports both 200 and 260 position configurations with a 0.5 mm centerline pitch. It incorporates high-temperature thermoplastic housing with copper alloy retention posts at both ends, locking ejectors, and gold-plated contacts rated for 0.5 A maximum current. The socket operates across a wide temperature range from -55°C to +85°C (with an alternate range of 55°C to 150°C) and maintains 1.2 V DRAM voltage compatibility. This connector is ideal for laptop computers, portable devices, and embedded systems requiring reliable DDR4 memory socket solutions with low-profile design and secure mechanical retention.

搜索关键词: 23094104

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2309410-4
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
400
封装类型:
REEL

常见问题

2309410-4 是否符合 RoHS 标准?

是的,2309410-4 符合 RoHS 标准。

2309410-4 的交货期是多少?

2309410-4 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。

有存货: 1,200

可立即发货

库存数量的起订量: 400

缺货数量的起订量: 400

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 400

工厂交货期 14 周

价格 (USD)

数量
单价
400
$4.86
500
$4.85
1,000
$4.83
2,400
$4.82
4,800
$2.46
7,200
$1.68
9,600 +
$1.64