2308171-8 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2308171-8

ZQSFP+ CAGE& CONN 2X2, EMI SPRING, BTB ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

2308171-8 is a zQSFP+ cage assembly with integrated connector designed for high-speed pluggable I/O signal applications. The assembly features a stacked cage type with 4 ports in a 2×2 port matrix configuration, accommodating 152 total positions with a 0.8 mm centerline pitch. Contact specifications include a maximum current rating of 0.5 A, gold plating (30 µm thickness) on the mating area, and tin plating on the PCB contact termination area. The cage is constructed from nickel silver alloy and terminates to the PCB via through-hole press-fit with 2 mm termination post and tail length. Operating reliably across -40°C to +85°C, this assembly includes integrated EMI springs and a lightpipe, making it suitable for data center, telecommunications, and high-speed networking equipment requiring compact, reliable signal interconnection.

搜索关键词: 23081718

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2308171-8
计量单位:
每 Each
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
12
封装类型:
TRAY

常见问题

2308171-8 是否符合 RoHS 标准?

是的,2308171-8 符合 RoHS 标准。

2308171-8 的交货期是多少?

2308171-8 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 36

可立即发货

缺货数量的起订量: 9

工厂交货期 14 周

价格 (USD)

数量
单价
1
$254.13
5
$253.50
9
$252.87
18
$133.88
27
$94.21
36 +
$92.32