描述
2307815-4 is a 2mm pitch vertical dual entry surface-mount board-to-board receptacle from the TE Connectivity AMPMODU series. This 4-position (2x2) single row receptacle features phosphor bronze contacts with 0.76µm (30µ") gold plating and dual cantilever beam design for reliable signal transfer. The receptacle is housed in high-temperature-resistant liquid crystal polymer (LCP) plastic rated UL 94V0, with an operating temperature range of -40°C to 125°C. Electrical specifications include a maximum current rating of 2A, operating voltage of 125VDC, and dielectric withstanding voltage of 650VAC. This receptacle is ideal for automated surface-mount assembly processes in industrial board-to-board stacking applications requiring reliable interconnection.
搜索关键词: 23078154
规格
常见问题
2307815-4 是否符合 RoHS 标准?
是的,2307815-4 符合 RoHS 标准。
2307815-4 的交货期是多少?
2307815-4 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 8,100
发货 today, 输入设置值。
库存数量的起订量: 250
缺货数量的起订量: 1125
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 900
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands