help desk software
2306316-5 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2306316-5

PV EDGE ASSEMBLY, WITH FLAP, OMEGA-CLIP ...

查看数据表 询问数据表
符合 RoHS
Box 包装
附件
请求编程报价
已停产
合规证书

描述

2306316-5 is a SOLARLOK PV Edge decentralized junction box designed for glass-glass edge mount solar panel applications. This center box configuration (no interface) features a standard flap and uses an S-Clip mounting system without fixing tape. The junction box is rated for 1500V DC operation with UL3703 and IEC62790 certifications, supports 15A rated current (standard version), and provides IP68 waterproof protection (7 m / 24 hours). It features a clamping and non-potted design for quick installation, an angled (shaped) design for reduced foil installation time, and includes an integrated PV4-S interface with humidity control vent. Common applications include building integrated photovoltaics (BIPV) panels, bifacial solar panels, and half cell solar panels.

搜索关键词: 23063165

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2306316-5
计量单位:
每 Each
RoHS:
Yes
HTS:
8535908060
COO:
CZ
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Box
生命周期:
已停产

常见问题

2306316-5 是否已停产?

是的,Te Connectivity / Amp Brand 的 2306316-5 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

2306316-5 是否符合 RoHS 标准?

是的,2306316-5 符合 RoHS 标准。

2306316-5 的交货期是多少?

2306316-5 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 51

可立即发货

最小订购数量: 20

价格 (USD)

数量
单价
20
$3.53
72
$3.27
5,000 +
$3.18

工具/3D模型

产品指南