2304456-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2304456-1

Connector Accessories Receptacle Cover Straight Zinc Alloy Nickel Over Copper Tray ...

查看数据表 询问数据表
符合 RoHS
Tray 包装
附件
请求编程报价
已停产
合规证书

描述

2304456-1 is a receptacle cover assembly designed for use with MSA-compliant transceivers. The assembly consists of a zinc alloy receptacle cover with a silicon gasket and stainless steel mounting screws, providing environmental protection and secure mechanical attachment. The cover features a nickel-over-copper plating (1.27 µm minimum) on the receptacle surface for corrosion resistance and improved electrical contact. Key dimensional specifications include an overall length of 91.75 mm, width of 19.65 mm, and height of 18.00 mm, with three M1.4 threaded mounting points spaced 22.20 mm apart. This assembly is commonly used in optical transceiver modules and high-speed communication equipment where reliable shielding and mechanical stability are essential for maintaining signal integrity and protecting internal components.

搜索关键词: 23044561

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2304456-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Tray
类型:
Receptacle Cover3365
生命周期:
已停产

常见问题

2304456-1 是否已停产?

是的,Te Connectivity / Amp Brand 的 2304456-1 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

2304456-1 是否符合 RoHS 标准?

是的,2304456-1 符合 RoHS 标准。

2304456-1 的交货期是多少?

2304456-1 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 120

可立即发货

最小订购数量: 3

价格 (USD)

数量
单价
3
$23.75
15
$23.30
30
$22.88
59
$22.44
120
$21.99
500
$20.95
1,000 +
$18.89

工具/3D模型

产品指南