2300281-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2300281-1

CAGE ASSEMBLY, 1X2, QSFP28, SPRING ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

2300281-1 is a QSFP28/56 cage assembly designed for pluggable I/O connector applications. This ganged cage features a 1x2 port matrix configuration with 2 ports and a 19 mm centerline pitch, constructed from nickel silver material. The assembly utilizes through-hole press-fit termination with a termination post and tail length of 2.05 mm, and the PCB contact termination area features tin plating. It operates over a temperature range of -40°C to 85°C and is rated UL 94V-0 for flammability. This cage assembly is ideal for high-speed data communication equipment requiring QSFP28/56 form factor connectivity, offering EU RoHS compliance and low halogen content.

搜索关键词: 23002811

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2300281-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
12
封装类型:
TRAY

常见问题

2300281-1 是否符合 RoHS 标准?

是的,2300281-1 符合 RoHS 标准。

2300281-1 的交货期是多少?

2300281-1 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 48

可立即发货

最小订购数量: 12

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 12

工厂交货期 8 周

价格 (USD)

数量
单价
12
$12.03
36
$11.76
60
$11.63
108
$11.48
252
$11.27
504
$11.10
1,008 +
$9.87