2299280-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2299280-2

POD-LOK 250 FLAG AWG 16-14 PTPBR GF ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

2299280-2 is a pre-insulated POD-LOK receptacle terminal featuring flag orientation and positive lock design for secure wire connections. It accommodates 16-14 AWG wire (1.3-21 mm²) with an insulation diameter range of 0.11-0.15 inches (3.0-4.0 mm) and mates with 0.250 x 0.032 inch (6.3 x 0.8 mm) tabs. The receptacle combines a pre-tin-plated brass contact with a natural color 6/66 nylon housing that meets GWT 750°C (no flame) and UL 94 V-0 flammability ratings. It operates at 600 VAC with a continuous current rating of 3-20 A depending on wire size, over an operating temperature range of -40°C to +105°C, featuring a maximum contact insertion force of 27 N and a minimum contact retention force of 89 N. The integrated housing provides electrical insulation and mechanical protection while functioning as a removal tool, enabling single-step crimping and application with automatic applicators, making it ideal for power cord, water valve, appliance, HVAC, and vending machine applications.

搜索关键词: 22992802

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2299280-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
2400
封装类型:
REEL
线径:
16 – 14 AWG, 1 – 2 mm²

常见问题

2299280-2 是否符合 RoHS 标准?

是的,2299280-2 符合 RoHS 标准。

2299280-2 的交货期是多少?

2299280-2 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 7,200

可立即发货

最小订购数量: 2400

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 2400

工厂交货期 15 周

价格 (USD)

数量
单价
2,400
$0.1623
4,800
$0.1604
7,200
$0.1593
9,600
$0.1533
12,000
$0.1288
26,400
$0.1175
50,400
$0.1111
100,800 +
$0.1098