229384-1
T-Handle Insertion Tool for AMP CHAMP Connectors ...
描述
229384-1 is a crimp tooling component used in electrical connector termination processes. The tooling is designed to achieve precise crimp height (CH) and crimp width (CW) control to maintain an Area Index (AI) of approximately 80%, which is critical for ensuring proper electrical and mechanical connection quality. Key dimensional parameters include nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches. The tooling components, particularly the wire crimper and anvil, are manufactured from materials selected to withstand high loads, moderate shock, and the shear loading generated during the plastic deformation and extrusion of terminal barrels. This crimp tooling is essential for maintaining production quality metrics such as crimp symmetry, pull test values, and lead throughput in high-volume connector assembly operations.
搜索关键词: 2293841
规格
常见问题
229384-1 是否符合 RoHS 标准?
不,229384-1 不符合 RoHS 标准。
229384-1 的交货期是多少?
229384-1 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。
有存货: 45
发货 today, 输入设置值。
制造商库存: 156 可以发货 10/12/26
工厂交货期 5 周 可以发货 11/4/26
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands