描述
2291283-2 is a 0.5mm fine pitch hermaphroditic board-to-board connector with 30 positions and no boss, designed for reliable board-to-board interconnections. The connector features a hermaphroditic design that mates to itself, eliminating the need for separate header and receptacle parts, thereby simplifying inventory management. Key technical characteristics include a dual point contact design for precision, four guidance posts for easy mating, stub-less contact interface supporting PCIe Gen 3 compatibility, and data rates up to 8 Gbps. The housing is constructed from Liquid Crystal Polymer (LCP) with UL 94-V0 flammability rating in black color, with copper alloy contacts plated with gold and lead-free RoHS-compatible materials. This connector is ideal for demanding applications including networking, data storage, instrumentation, industrial controls, medical equipment, military equipment, and automotive systems, where reliable high-speed connectivity and simplified assembly are required.
搜索关键词: 22912832
规格
常见问题
2291283-2 是否符合 RoHS 标准?
是的,2291283-2 符合 RoHS 标准。
2291283-2 的交货期是多少?
2291283-2 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 3,943
可立即发货
库存数量的起订量: 1000
缺货数量的起订量: 1000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands